Part Details for TWF7-5-13W by Takachi Electronics Enclosure Co.,Ltd
Overview of TWF7-5-13W by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWF7-5-13W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7463
|
Newark | Enclosure, Flanged, Ul94-V0, Multipurpose, 50 Mm, 65.5 Mm, 150 Mm Rohs Compliant: Yes |Takachi TWF7-5-13W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $18.9900 | Buy Now |
DISTI #
TKC-TWF7-5-13W
|
TME | Enclosure: multipurpose, X: 65.5mm, Y: 130mm, Z: 50mm, TWF, ABS, white Min Qty: 1 | 12 |
|
$7.2000 / $9.0000 | Buy Now |
DISTI #
2478736
|
element14 Asia-Pacific | MULTIPURPOSE FLANGED ENCLOSURE, ABS, WHT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.0977 / $15.1243 | Buy Now |
DISTI #
2478736
|
Farnell | MULTIPURPOSE FLANGED ENCLOSURE, ABS, WHT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$12.3765 / $19.1640 | Buy Now |