Part Details for TWF8-2-8D by Takachi Electronics Enclosure Co.,Ltd
Overview of TWF8-2-8D by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWF8-2-8D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7464
|
Newark | Enclosure, Flanged, Ul94-V0, Multipurpose, 23.5 Mm, 80.6 Mm, 100 Mm Rohs Compliant: Yes |Takachi TWF8-2-8D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$7.4800 / $11.5800 | Buy Now |
DISTI #
TKC-TWF8-2-8D
|
TME | Enclosure: multipurpose, X: 80mm, Y: 80.6mm, Z: 23.5mm, TWF, ABS, IP40 Min Qty: 1 | 0 |
|
$4.2900 / $5.3600 | RFQ |