Part Details for TWH5017 by Spectrum Microwave
Overview of TWH5017 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWH5017
TWH5017 CAD Models
TWH5017 Part Data Attributes
|
TWH5017
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TWH5017
Spectrum Microwave
10 MHz - 3000 MHz RF/MICROWAVE SGL POLE FIVE THROW SWITCH, 2.4 dB INSERTION LOSS, T8, TO-8B, 12 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.04 dBm | |
Insertion Loss-Max | 2.4 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP5T | |
VSWR-Max | 1.6 |
Alternate Parts for TWH5017
This table gives cross-reference parts and alternative options found for TWH5017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWH5017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWH5017 | SP5T, 10MHz Min, 3000MHz Max, 2.4dB Insertion Loss-Max, T8, TO-8B, 12 PIN | Spectrum Control | TWH5017 vs TWH5017 |
TWH5017 | SP5T, 10MHz Min, 3000MHz Max, 2.4dB Insertion Loss-Max, T8, TO-8B, 12 PIN | API Technologies Corp EIS (RETIRED) | TWH5017 vs TWH5017 |