Part Details for TWL1101PFBR by Texas Instruments
Overview of TWL1101PFBR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWL1101PFBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM CODEC, Single, 48 Pin, Plastic, TQFP | 1321 |
|
$1.7160 / $4.6800 | Buy Now |
|
Quest Components | PCM CODEC, Single, 48 Pin, Plastic, TQFP | 777 |
|
$2.3400 / $4.6800 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1186 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for TWL1101PFBR
TWL1101PFBR CAD Models
TWL1101PFBR Part Data Attributes:
|
TWL1101PFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL1101PFBR
Texas Instruments
Voice-Band Audio Processor 48-TQFP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |