Part Details for TWL1103PBS by Texas Instruments
Overview of TWL1103PBS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TWL1103PBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TWL1103PBS-ND
|
DigiKey | CONSUMER CIRCUIT, CMOS, PQFP32 Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$2.3200 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PQFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$1.9900 / $2.3400 | Buy Now |
Part Details for TWL1103PBS
TWL1103PBS CAD Models
TWL1103PBS Part Data Attributes
|
TWL1103PBS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL1103PBS
Texas Instruments
Voice Band Audio Processor 32-TQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TWL1103PBS
This table gives cross-reference parts and alternative options found for TWL1103PBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWL1103PBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWL1103GQER | Voice Band Audio Processor 80-BGA MICROSTAR JUNIOR 0 to 70 | Texas Instruments | TWL1103PBS vs TWL1103GQER |
TWL1103TPBSRQ1 | Automotive Voice-Band Audio Processor (VBAP) 32-TQFP -40 to 105 | Texas Instruments | TWL1103PBS vs TWL1103TPBSRQ1 |