Part Details for TWL6041BYFFT by Texas Instruments
Overview of TWL6041BYFFT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWL6041BYFFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TWL6041BYFFT-ND
|
DigiKey | IC AUDIO CODEC 8CH LP 81DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
838 In Stock |
|
$2.8300 | Buy Now |
DISTI #
296-TWL6041BYFFTCT-ND
|
DigiKey | IC AUDIO CODEC 8CH LP 81DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
245 In Stock |
|
$2.4500 / $5.3700 | Buy Now |
DISTI #
595-TWL6041BYFFT
|
Mouser Electronics | Interface - CODECs 8Ch High Quality Low Power Audio Codec RoHS: Compliant | 0 |
|
$2.4500 / $5.2500 | Order Now |
|
Rochester Electronics | TWL6041 - 8-Channel High Quality Low-Power Audio Codec For Portable Applications RoHS: Compliant Status: Active Min Qty: 1 | 838 |
|
$2.4300 / $2.8600 | Buy Now |
Part Details for TWL6041BYFFT
TWL6041BYFFT CAD Models
TWL6041BYFFT Part Data Attributes
|
TWL6041BYFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL6041BYFFT
Texas Instruments
8-Channel High Quality Low-Power Audio Codec For Portable Applications 81-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-81 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Filter | NO | |
Input Type | DIFFERENTIAL | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |