Part Details for TWN4 PALON COMPACT LEGIC M VERSION P by Elatec RFID Systems
Overview of TWN4 PALON COMPACT LEGIC M VERSION P by Elatec RFID Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC842BCPZ62-5 | Analog Devices | Microconverter 1-cycle version | |
ADUC842BCPZ62-3 | Analog Devices | Microconverter 1-cycle version | |
ADUC841BCPZ62-5 | Analog Devices | Microconverter 1-cycle version |
Price & Stock for TWN4 PALON COMPACT LEGIC M VERSION P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T4PK-B01TR7-P
|
TME | RFID reader, 4.3÷5.5V,9÷30V, Bluetooth Low Energy, antenna Min Qty: 1 | 2 |
|
$288.0400 / $300.3200 | Buy Now |