Part Details for TWP2204 by Spectrum Microwave
Overview of TWP2204 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWP2204
TWP2204 CAD Models
TWP2204 Part Data Attributes
|
TWP2204
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TWP2204
Spectrum Microwave
0 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.5 dB INSERTION LOSS, FP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 2 |
Alternate Parts for TWP2204
This table gives cross-reference parts and alternative options found for TWP2204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWP2204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-204PIN | SPDT, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max, FP-13, 6 PIN | MACOM | TWP2204 vs SW-204PIN |
SW-204 | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.5dB INSERTION LOSS | TE Connectivity | TWP2204 vs SW-204 |
SW-204 | SPDT, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max | MACOM | TWP2204 vs SW-204 |
SW-204PIN | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.5dB INSERTION LOSS, FP-13, 6 PIN | TE Connectivity | TWP2204 vs SW-204PIN |
TWP2204 | SPDT, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max, FP12, FLATPACK-6 | Spectrum Control | TWP2204 vs TWP2204 |