Part Details for TX0201000000G by Anytek Technology Corporation Ltd
Overview of TX0201000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX0201000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX0201000000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 5MM Min Qty: 4860 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3663 | Buy Now |
DISTI #
72328560
|
RS | TX-5.0-2P Black , Zinc NL66 ,MARK | Amphenol - Anytek TX0201000000G RoHS: Compliant Min Qty: 4860 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 | RFQ |
DISTI #
ANYTX0201000000G
|
Heilind Electronics | TX-5.0-2P BLACK - ZINC NL66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3470 / $0.7270 | Buy Now | |
DISTI #
ANYTX0201000000G
|
Interstate Connecting Components | TX-5.0-2P BLACK - ZINC NL66 | 0 |
|
Buy Now |
Part Details for TX0201000000G
TX0201000000G CAD Models
TX0201000000G Part Data Attributes:
|
TX0201000000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TX0201000000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 3.309mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANADARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL, UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |