Part Details for TX0301000000G by Amphenol Corporation
Overview of TX0301000000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX0301000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX0301000000G
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: TX0301000000G) RoHS: Compliant Min Qty: 2160 Package Multiple: 360 Container: Bulk | 0 |
|
$0.3204 / $0.3809 | Buy Now |
DISTI #
649-TX03010000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PLU PLU R/HOLE | 0 |
|
$0.3470 / $0.3760 | Order Now |
DISTI #
TX0301000000G
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: TX0301000000G) RoHS: Compliant Min Qty: 2160 Package Multiple: 360 Container: Bulk | 0 |
|
$0.3204 / $0.3809 | Buy Now |
DISTI #
TX0301000000G
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: TX0301000000G) RoHS: Compliant Min Qty: 2160 Package Multiple: 360 Container: Bulk | 0 |
|
$0.3204 / $0.3809 | Buy Now |
Part Details for TX0301000000G
TX0301000000G CAD Models
TX0301000000G Part Data Attributes
|
TX0301000000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TX0301000000G
Amphenol Corporation
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |