Part Details for TX0301000000G by Anytek Technology Corporation Ltd
Overview of TX0301000000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX0301000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX0301000000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG 5MM Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3764 | Buy Now |
DISTI #
72328562
|
RS | TX-5.0-3P Black , Zinc NL66 ,MARK | Amphenol - Anytek TX0301000000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 | RFQ |
DISTI #
ANYTX0301000000G
|
Heilind Electronics | TX-5.0-3P BLACK - ZINC NL66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3530 / $0.5150 | Buy Now |
Part Details for TX0301000000G
TX0301000000G CAD Models
TX0301000000G Part Data Attributes
|
TX0301000000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TX0301000000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 3.309mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANADARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL, UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for TX0301000000G
This table gives cross-reference parts and alternative options found for TX0301000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX0301000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1476160000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Weidmüller Interface GmbH & Co. KG | TX0301000000G vs 1476160000 |