Part Details for TX0701000000G by Amphenol Corporation
Overview of TX0701000000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX0701000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX0701000000G
|
Avnet Americas | TX07010000J0G-500 TB PLU PLU R/HOLE - Bulk (Alt: TX0701000000G) RoHS: Compliant Min Qty: 1950 Package Multiple: 150 Container: Bulk | 0 |
|
$0.7461 / $0.8869 | Buy Now |
DISTI #
649-TX07010000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PLU PLU R/HOLE | 0 |
|
$0.7850 / $0.8160 | Order Now |
Part Details for TX0701000000G
TX0701000000G CAD Models
TX0701000000G Part Data Attributes
|
TX0701000000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TX0701000000G
Amphenol Corporation
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for TX0701000000G
This table gives cross-reference parts and alternative options found for TX0701000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX0701000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1502360000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | TX0701000000G vs 1502360000 |