There are no models available for this part yet.
Overview of TX0701000000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TX0701000000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TX0701000000G-ND
|
DigiKey | TERM BLOCK PLUG 7POS 90DEG 5MM Min Qty: 1950 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8167 | Buy Now | |
DISTI #
72328571
|
RS | TX-5.0-7P Black , Zinc NL66 ,MARK | Amphenol - Anytek TX0701000000G RoHS: Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 | RFQ | |
DISTI #
ANYTX0701000000G
|
Heilind Electronics | TX-5.0-7P BLACK - ZINC NL66 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7430 / $1.5560 | Buy Now | ||
DISTI #
ANYTX0701000000G
|
Interstate Connecting Components | TX-5.0-7P BLACK - ZINC NL66 | 0 |
|
Buy Now |
CAD Models for TX0701000000G by Anytek Technology Corporation Ltd
Part Data Attributes for TX0701000000G by Anytek Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANYTEK TECHNOLOGY CORP LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANADARD: UL 94V-0, POLYETHYLENE
|
Fastening Method
|
SCREW CLAMP
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL, UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3.309 mm2
|
Wire Gauge
|
12 AWG
|