There are no models available for this part yet.
Overview of TX15AB00-0606 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-682MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for TX15AB00-0606 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TX15AB00-0606-ND
|
DigiKey | CONN BCKSH ADPT SZ14 14S 3/4-20 Min Qty: 60 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.7038 | Buy Now | |
Onlinecomponents.com | 0 |
|
$184.6500 / $519.1200 | Buy Now | |||
DISTI #
RYCTX15AB00-0606
|
Interstate Connecting Components | TX15AB00-0606 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$184.6500 / $519.1200 | Buy Now |
CAD Models for TX15AB00-0606 by TE Connectivity
Part Data Attributes for TX15AB00-0606 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|