-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX2-5V-TH by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4078
|
Newark | Tx Relay Th Typ |Panasonic TX2-5V-TH RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.8200 | Buy Now |
DISTI #
TX2-5V-TH
|
Avnet Americas | Relay Signal DPDT 250VAC 5VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TX2-5V-TH) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.2042 / $2.3520 | Buy Now |
DISTI #
TX2-5V-TH
|
Avnet Americas | Relay Signal DPDT 250VAC 5VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TX2-5V-TH) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.2042 / $2.3520 | Buy Now |
DISTI #
74614126
|
RS | Signal RelayTX Relay TH Type | Panasonic Electronic Components TX2-5V-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$3.7400 / $4.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 117 |
|
$1.8817 / $4.0320 | Buy Now |
DISTI #
000000000007255291
|
Sager | PCB RELAYS MINIATURE THROUGH HOLE Min Qty: 40 | 0 |
|
$2.3300 / $2.6900 | Buy Now |
|
Vyrian | Relays | 125 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TX2-5V-TH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2-5V-TH
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7.5A@250VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TX2-5V-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2-5V-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TX2-5V-X | Panasonic Electronic Components | Check for Price | Electromechanical Relay, DPDT, 7.5VDC (Coil), 2A (Contact), 220VDC (Contact), Random, DC Output | TX2-5V-TH vs TX2-5V-X |
TX2-5V | Panasonic Electronic Components | $2.3068 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | TX2-5V-TH vs TX2-5V |
The recommended storage condition for TX2-5V-TH is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C and humidity below 70%.
To prevent damage during assembly, handle the TX2-5V-TH by the body, avoid touching the leads, and use an anti-static wrist strap or mat to prevent electrostatic discharge.
The maximum allowable voltage for the TX2-5V-TH is 6V, exceeding which may cause damage to the device.
While the TX2-5V-TH can operate up to 125°C, it's recommended to derate the voltage and current ratings at high temperatures to ensure reliable operation and prevent thermal runaway.
To prevent damage during soldering, use a soldering iron with a temperature below 350°C, and avoid applying excessive force or vibration to the device.