-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5637
|
Newark | Tx Relay Th Typ |Panasonic TX2-LT-24V-TH Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $5.0200 | Buy Now |
DISTI #
255-2855-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
158 In Stock |
|
$3.2098 / $5.5000 | Buy Now |
DISTI #
TX2-LT-24V-TH
|
Avnet Americas | Low Signal Relay PCB - Rail/Tube (Alt: TX2-LT-24V-TH) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.5456 / $4.0146 | Buy Now |
DISTI #
769-TX2-LT-24V-TH
|
Mouser Electronics | Low Signal Relays - PCB RELAY DPDT 7.5A INRUSH 24VDC RoHS: Compliant | 98 |
|
$3.4300 / $5.5000 | Buy Now |
DISTI #
70618297
|
RS | Relay Thru-hole, 2-coil latching | Panasonic Electronic Components TX2-LT-24V-TH RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5000 | RFQ |
|
Future Electronics | TX Series 2 A DPDT(2 Form C) 24 VDC Through Hole 2 Coil Latching Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.8100 / $4.0800 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - Through Hole RoHS: Compliant |
68 In Stock |
|
$3.5900 / $4.6800 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - Through Hole RoHS: Compliant |
68 In Stock |
|
$3.5900 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TX2-LT-24V-TH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2-LT-24V-TH
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 4114 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7.5A@250VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TX2-LT-24V-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2-LT-24V-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SL-L2-24V-TH-Z | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-LT-24V-TH vs TX2SL-L2-24V-TH-Z |
TX2-LT-H-24V-TH | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2-LT-24V-TH vs TX2-LT-H-24V-TH |
TX2SL-LT-24V-TH-Z | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-LT-24V-TH vs TX2SL-LT-24V-TH-Z |
TX2SL-L2-24V-TH | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-LT-24V-TH vs TX2SL-L2-24V-TH |