Part Details for TX21AB00-2212H by TE Connectivity
Overview of TX21AB00-2212H by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in)Pitch. | |
G40HB132212HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x1 with Cap, tail length 3.59mm Tape and reel package 85ohm. | |
G87MP082212HR | Amphenol Communications Solutions | Mini power plus, Right Angle, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY |
Price & Stock for TX21AB00-2212H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002767988
|
Sager | TE Connectivity TX21AB00-2212H | 0 |
|
Buy Now |