Part Details for TX22/14/6.4-3E27 by Ferroxcube International Holding BV
Overview of TX22/14/6.4-3E27 by Ferroxcube International Holding BV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5711AICKW-33E-27.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SiT8008AI-31-33E-27.299640 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-31-33E-27.300000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for TX22/14/6.4-3E27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-1527-ND
|
DigiKey | FERRITE CORE TOROID 3E+27 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6705 In Stock |
|
$0.5180 / $1.5600 | Buy Now |
DISTI #
SMC-TX22/14/6.4-3E27
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4022 |
|
RFQ |
Part Details for TX22/14/6.4-3E27
TX22/14/6.4-3E27 CAD Models
TX22/14/6.4-3E27 Part Data Attributes
|
TX22/14/6.4-3E27
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
TX22/14/6.4-3E27
Ferroxcube International Holding BV
|
Samacsys Manufacturer | FERROXCUBE |