Part Details for TX24AB00-2012 by TE Connectivity
Overview of TX24AB00-2012 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for TX24AB00-2012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$38.9900 / $59.9900 | Buy Now | |
|
Master Electronics | 0 |
|
$38.9900 / $59.9900 | Buy Now |