Part Details for TX2SA-1.5V-TH-W by Panasonic Electronic Components
Overview of TX2SA-1.5V-TH-W by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SA-1.5V-TH-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TX2SA-1.5V-TH-W-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 1.5V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1209 | Buy Now |
DISTI #
TX2SA-1.5V-TH-W
|
Avnet Americas | Relay Signal DPDT 250VAC 1.5VDC Solder Surface Mount T/R - Rail/Tube (Alt: TX2SA-1.5V-TH-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$2.6368 / $2.9856 | Buy Now |
DISTI #
769-TX2SA-1.5V-TH-W
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 0 |
|
$3.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5600 / $5.3600 | Buy Now | |
DISTI #
TX2SA-1.5V-TH-W
|
Avnet Americas | Relay Signal DPDT 250VAC 1.5VDC Solder Surface Mount T/R - Rail/Tube (Alt: TX2SA-1.5V-TH-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$2.6368 / $2.9856 | Buy Now |
|
Master Electronics | 0 |
|
$2.5600 / $5.3600 | Buy Now |