There are no models available for this part yet.
Overview of TX2SA-12V-1 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TX2SA-12V-1 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK9476
|
Newark | 4Ignal Relay, Dpdt, 12Vdc, 1A, Smd Rohs Compliant: Yes |Panasonic TX2SA-12V-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$2.6300 / $4.1100 | Buy Now | |
DISTI #
29X4090
|
Newark | Tx Relay Rohs Compliant: Yes |Panasonic TX2SA-12V-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.1700 | Buy Now | |
DISTI #
255-4235-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
98 In Stock |
|
$2.4462 / $4.1900 | Buy Now | |
DISTI #
TX2SA-12V-1
|
Avnet Americas | MATTX2SA-12V-1 - Rail/Tube (Alt: TX2SA-12V-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.2144 / $2.5073 | Buy Now | |
DISTI #
769-TX2SA-12V-1
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 72 |
|
$2.4400 / $4.1900 | Buy Now | |
DISTI #
74614151
|
RS | Signal RelayTX Relay | Panasonic Electronic Components TX2SA-12V-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 | RFQ | |
Future Electronics | TX Series High Sensitivity 1 A DPDT 12 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.0800 / $3.3100 | Buy Now | ||
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical RoHS: Compliant |
200 In Stock |
|
$2.5200 / $3.7000 | Buy Now | ||
DISTI #
81421083
|
Verical | Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2243 | Americas - 200 |
|
$3.3670 / $4.8100 | Buy Now | |
DISTI #
TX2SA-12V-1
|
Avnet Abacus | MATTX2SA-12V-1 (Alt: TX2SA-12V-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TX2SA-12V-1 by Panasonic Electronic Components
Part Data Attributes for TX2SA-12V-1 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.012 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
140 mW
|
Coil Release Voltage(DC)
|
1.2 V
|
Coil Resistance
|
1028 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Power Rating R Load
|
60W@220VDC
|
Contact (DC) Max Rating R Load
|
1A@220VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals
|
8
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for TX2SA-12V-1
This table gives cross-reference parts and alternative options found for TX2SA-12V-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2SA-12V-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SA-12V-TH | Power/Signal Relay, 2 Form C, DPDT, 18VDC (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, | Panasonic Electronic Components | TX2SA-12V-1 vs TX2SA-12V-TH |
TX2SA-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-12V-1 vs TX2SA-12V-Z |
TX2SA-12V-1-X | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-12V-1 vs TX2SA-12V-1-X |
TX2SA-12V-TH-X | Power/Signal Relay, 2 Form C, DPDT, 18VDC (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | TX2SA-12V-1 vs TX2SA-12V-TH-X |
TX2SA-12V | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-12V-1 vs TX2SA-12V |
TX2SA-12V-X | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-12V-1 vs TX2SA-12V-X |
Related Parts for TX2SA-12V-1
-
TX2SA-L-1.5VPower/Signal Relays
-
12067A1R5BAT2AFixed Capacitors
-
SD-1612A(09)Headers and Edge Type Connectors
-
BYW178-TRRectifier Diodes
-
TV02W400-HFTransient Suppressors
-
NCP81239AMNTXGSwitching Regulator or Controllers
-
HAF1002-90STLPower Field-Effect Transistors
-
TZM5225B-GS18Zener Diodes
-
TPS79328YZQRLinear Regulator ICs