There are no models available for this part yet.
Overview of TX2SA-12V-TH-Y by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TX2SA-12V-TH-Y by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-TX2SA-12V-TH-Y-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1209 | Buy Now | |
DISTI #
TX2SA-12V-TH-Y
|
Avnet Americas | Relay Signal DPDT 250VAC 12VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SA-12V-TH-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.6368 / $2.9856 | Buy Now | |
DISTI #
769-TX2SA-12V-TH-Y
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 0 |
|
$3.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$2.7500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $5.3600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.5600 / $5.3600 | Buy Now |
CAD Models for TX2SA-12V-TH-Y by Panasonic Electronic Components
Part Data Attributes for TX2SA-12V-TH-Y by Panasonic Electronic Components
TX2SA-12V-TH-Y
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
TX2SA-12V-TH-YPanasonic Electronic ComponentsVS
-