Part Details for TX2SA-24V-Z by Panasonic Electronic Components
Overview of TX2SA-24V-Z by Panasonic Electronic Components
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SA-24V-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03C3542
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Tx Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TX2SA-24V-Z Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.1000 | Buy Now |
DISTI #
255-TX2SA-24V-ZCT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
26835 In Stock |
|
$2.0415 / $3.5600 | Buy Now |
DISTI #
TX2SA-24V-Z
|
Avnet Americas | Relay Signal DPDT 24VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SA-24V-Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8816 / $2.7681 | Buy Now |
DISTI #
769-TX2SA24VZ
|
Mouser Electronics | Low Signal Relays - PCB 2 AMP 24VDC DPDT NON-LATCHING RoHS: Compliant | 17555 |
|
$2.3100 / $3.5600 | Buy Now |
DISTI #
V36:1790_10817596
|
Arrow Electronics | Signal Relay 24VDC 2A DPDT(15x9.4x8.4)mm SMD Medical Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | Americas - 6000 |
|
$2.0116 / $2.1079 | Buy Now |
DISTI #
V72:2272_10817596
|
Arrow Electronics | Signal Relay 24VDC 2A DPDT(15x9.4x8.4)mm SMD Medical Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2250 Container: Cut Strips | Americas - 617 |
|
$2.4490 / $3.2170 | Buy Now |
DISTI #
70618302
|
RS | TX Relay (SMD SA type T&R) | Panasonic Electronic Components TX2SA-24V-Z RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $3.5200 | RFQ |
|
Future Electronics | TX Series High Sensitivity 2 A DPDT 24 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 22000Reel |
|
$2.0800 / $2.1400 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(15x9.4x8.4)mm SMD Medical RoHS: Compliant |
8500 In Stock |
|
$1.4400 / $1.5000 | Buy Now |
DISTI #
78401866
|
Verical | Signal Relay 24VDC 2A DPDT(15x9.4x8.4)mm SMD Medical Min Qty: 500 Package Multiple: 500 Date Code: 2341 | Americas - 10000 |
|
$1.6928 / $2.0787 | Buy Now |
Part Details for TX2SA-24V-Z
TX2SA-24V-Z CAD Models
TX2SA-24V-Z Part Data Attributes:
|
TX2SA-24V-Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2SA-24V-Z
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 4114 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |