Part Details for TX2SA-48V by Panasonic Electronic Components
Overview of TX2SA-48V by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SA-48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6031
|
Newark | Signal Relay, Dpdt, 48Vdc, 2A, Smd Rohs Compliant: Yes |Panasonic TX2SA-48V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$3.5500 / $5.3300 | Buy Now |
DISTI #
11C0457
|
Newark | Tx Relay Rohs Compliant: Yes |Panasonic TX2SA-48V Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.7400 | Buy Now |
DISTI #
255-3471-ND
|
DigiKey | RELAY TELECOM DPDT 2A 48V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
953 In Stock |
|
$2.5735 / $3.5100 | Buy Now |
DISTI #
TX2SA-48V
|
Avnet Americas | Electromechanical Relay DPDT 2A 48VDC 8.533KOhm Surface Mount - Rail/Tube (Alt: TX2SA-48V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.6368 / $3.6087 | Buy Now |
DISTI #
769-TX2SA-48V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 2A 30VDC 48VDC RoHS: Compliant | 24 |
|
$3.0300 / $4.9900 | Buy Now |
DISTI #
74614163
|
RS | Signal RelayTX Relay | Panasonic Electronic Components TX2SA-48V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9800 | RFQ |
|
Future Electronics | TX Series High Sensitivity 2 A DPDT 48 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.4600 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 48VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive RoHS: Compliant |
1040 In Stock |
|
$2.5400 / $3.9800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.006A (COIL), 48VDC (COIL), 270mW (COIL), 2A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 86 |
|
$2.9250 / $6.7500 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.006A (COIL), 48VDC (COIL), 270mW (COIL), 2A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 56 |
|
$4.1625 / $6.7500 | Buy Now |
Part Details for TX2SA-48V
TX2SA-48V CAD Models
TX2SA-48V Part Data Attributes
|
TX2SA-48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2SA-48V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 270mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 270 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 8533 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TX2SA-48V
This table gives cross-reference parts and alternative options found for TX2SA-48V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2SA-48V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SA-48V-TH-X | Power/Signal Relay, 2 Form C, DPDT, 57.6VDC (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | TX2SA-48V vs TX2SA-48V-TH-X |
TX2SA-48V-Z | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 270mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-48V vs TX2SA-48V-Z |