Part Details for TX2SA-L-2.4V-TH by Panasonic Electronic Components
Overview of TX2SA-L-2.4V-TH by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SA-L-2.4V-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4080
|
Newark | Tx Relay |Panasonic TX2SA-L-2.4V-TH RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $5.0800 | Buy Now |
DISTI #
TX2SA-L-2.4V-TH-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 2.4V Min Qty: 40 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4713 | Buy Now |
DISTI #
TX2SA-L-2.4V-TH
|
Avnet Americas | Relay Signal DPDT 250VAC 2.4VDC Solder Surface Mount Tube - Rail/Tube (Alt: TX2SA-L-2.4V-TH) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$2.9824 / $3.3769 | Buy Now |
DISTI #
769-TX2SA-L-2.4V-TH
|
Mouser Electronics | General Purpose Relays TX Relay RoHS: Compliant | 0 |
|
$4.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $3.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9400 / $3.7600 | Buy Now |