Part Details for TX2SA-L-6V-TH-W by Panasonic Electronic Components
Overview of TX2SA-L-6V-TH-W by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SA-L-6V-TH-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TX2SA-L-6V-TH-W-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 6V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7269 | Buy Now |
DISTI #
TX2SA-L-6V-TH-W
|
Avnet Americas | Relay Signal DPDT 250VAC 6VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SA-L-6V-TH-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1488 / $3.5653 | Buy Now |
DISTI #
769-TX2SA-L-6V-TH-W
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 0 |
|
$3.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $6.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0500 / $6.4000 | Buy Now |