Part Details for TX2SA-LT-1.5V-TH by Panasonic Electronic Components
Overview of TX2SA-LT-1.5V-TH by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SA-LT-1.5V-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1784
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:1.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Tx Series, Relay Mounting:Surface Mount, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TX2SA-LT-1.5V-TH Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.5600 | Buy Now |
DISTI #
255-2858-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 1.5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
993 In Stock |
|
$2.6159 / $4.4800 | Buy Now |
DISTI #
TX2SA-LT-1.5V-TH
|
Avnet Americas | Relay Signal DPDT 250VAC 1.5VDC Solder Surface Mount Tube - Rail/Tube (Alt: TX2SA-LT-1.5V-TH) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8928 / $3.2754 | Buy Now |
DISTI #
769-TX2SA-LT-1.5V-TH
|
Mouser Electronics | Low Signal Relays - PCB DPDT 1.5V RoHS: Compliant | 0 |
|
$2.7500 / $4.4800 | Order Now |
DISTI #
70158490
|
RS | RELAY, 2 A CAPACITY W/ HIGH SURGE/BREAKDOWN VOLTAGE, 1.5VDC | Panasonic Electronic Components TX2SA-LT-1.5V-TH RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0800 / $4.4800 | RFQ |
|
Future Electronics | TX Series High Sensitivity 2 A DPDT 1.5 VDC Dual Coil Latching SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$3.1100 / $3.3300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 1.5VDC 7.5A DPDT(15x9.4x8.4)mm SMD RoHS: Compliant | 0 |
|
$2.8900 / $3.8400 | Buy Now |
DISTI #
TX2SA-LT-1.5V-TH
|
Avnet Americas | Relay Signal DPDT 250VAC 1.5VDC Solder Surface Mount Tube - Rail/Tube (Alt: TX2SA-LT-1.5V-TH) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8928 / $3.2754 | Buy Now |
|
Master Electronics | Signal Relay 1.5VDC 7.5A DPDT(15x9.4x8.4)mm SMD RoHS: Compliant | 0 |
|
$2.8900 / $3.8400 | Buy Now |
Part Details for TX2SA-LT-1.5V-TH
TX2SA-LT-1.5V-TH CAD Models
TX2SA-LT-1.5V-TH Part Data Attributes:
|
TX2SA-LT-1.5V-TH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2SA-LT-1.5V-TH
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.094 A | |
Coil Operate Voltage(DC) | 1.13 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.13 V | |
Coil Resistance | 16 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7.5A@250VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TX2SA-LT-1.5V-TH
This table gives cross-reference parts and alternative options found for TX2SA-LT-1.5V-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2SA-LT-1.5V-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2-L2-H-1.5V-TH | Power/Signal Relay, DPDT, Latched, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-LT-1.5V-TH vs TX2-L2-H-1.5V-TH |
TX2SL-L2-1.5V-TH | Power/Signal Relay, DPDT, Latched, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-LT-1.5V-TH vs TX2SL-L2-1.5V-TH |
TX2SL-L2-1.5V-TH-Z | Power/Signal Relay, DPDT, Latched, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-LT-1.5V-TH vs TX2SL-L2-1.5V-TH-Z |
TX2-LT-H-1.5V-TH | Power/Signal Relay, DPDT, Latched, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-LT-1.5V-TH vs TX2-LT-H-1.5V-TH |