There are no models available for this part yet.
Overview of TX2SA-LT-6V-TH-Z by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TX2SA-LT-6V-TH-Z by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X4087
|
Newark | Tx Relay |Panasonic TX2SA-LT-6V-TH-Z RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.7600 | Buy Now | |
DISTI #
TX2SA-LT-6V-TH-Z-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 6V Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5148 | Buy Now | |
DISTI #
TX2SA-LT-6V-TH-Z
|
Avnet Americas | Relay Signal DPDT 250VAC 6VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SA-LT-6V-TH-Z) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.9696 / $3.3624 | Buy Now | |
DISTI #
769-TX2SA-LT-6V-TH-Z
|
Mouser Electronics | Low Signal Relays - PCB TX Signal Relay | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$3.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $6.0300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.8800 / $6.0300 | Buy Now |
CAD Models for TX2SA-LT-6V-TH-Z by Panasonic Electronic Components
Part Data Attributes for TX2SA-LT-6V-TH-Z by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.023 A
|
Coil Operate Voltage(DC)
|
4.5 V
|
Coil Power
|
140 mW
|
Coil Release Voltage(DC)
|
4.5 V
|
Coil Resistance
|
257 Ω
|
Coil Voltage(DC)-Max
|
6 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
7.5A@250VAC
|
Contact Current(AC)-Max
|
7.5 A
|
Contact Current(DC)-Max
|
7.5 A
|
Contact (DC) Max Rating R Load
|
7.5A@220VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TAPE AND REEL
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Related Parts for TX2SA-LT-6V-TH-Z
-
TX2SS-9VPower/Signal Relays
-
TVS512SMTransient Suppressors
-
TS33010-M025QFNRSwitching Regulator or Controllers
-
TUXS200F32Power Supply Modules
-
TSV911IDOperational Amplifiers
-
TPS7A8801RTJRLinear Regulator ICs
-
TPS65050RSMTG4Power Management Circuits
-
TRS3243CDBRG4Line Driver or Receivers
-
U23T1CWZGEToggle Switches