There are no models available for this part yet.
Overview of TX2SA12V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TX2SA12V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight RoHS: Compliant |
|
|
RFQ | |||
DISTI #
C1S600600197038
|
Chip1Stop | Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (15x9.4x8.4)mm SMD General Purpose Relay RoHS: Compliant pbFree: Yes | 13 |
|
$2.0300 | Buy Now |