Part Details for TX2SA4,5J by Panasonic Electronic Components
Overview of TX2SA4,5J by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SA4,5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX2SA4,5J
|
Avnet Abacus | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount (Alt: TX2SA4,5J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 75 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |