There are no models available for this part yet.
Overview of TX2SL-24V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for TX2SL-24V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140MW (COIL), 2A (CONTACT), 220VDC (CONTACT), DC INPUT, DC OUTPUT, SURFACE MOUNT-STR | 4 |
|
$3.3200 / $4.9800 | Buy Now |
CAD Models for TX2SL-24V by Panasonic Electronic Components
Part Data Attributes for TX2SL-24V by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.006 A
|
Coil Operate Voltage(DC)
|
18 V
|
Coil Power
|
140 mW
|
Coil Release Voltage(DC)
|
2.4 V
|
Coil Resistance
|
4114 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for TX2SL-24V
This table gives cross-reference parts and alternative options found for TX2SL-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2SL-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SL-24V-X | Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-24V vs TX2SL-24V-X |
Related Parts for TX2SL-24V
-
TXD2SA-4.5V-4-ZPower/Signal Relays
-
SMBJ15ATransient Suppressors
-
TUNS100F12Power Supply Modules
-
OPA2197IDROperational Amplifiers
-
TPS7301QDLinear Regulator ICs
-
TWL6032A2B8YFFTPower Management Circuits
-
TSB41AB2PAPLine Driver or Receivers
-
TRF250-145UNon-linear Resistors
-
TS5A23157RSERMultiplexers or Switches