Part Details for TX2SL-L2-12V by Panasonic Electronic Components
Overview of TX2SL-L2-12V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TX2SL-L2-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 720Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay RoHS: Compliant |
20 In Stock |
|
$2.4600 / $3.1600 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 720Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay RoHS: Compliant |
20 In Stock |
|
$2.4600 / $3.1600 | Buy Now |
Part Details for TX2SL-L2-12V
TX2SL-L2-12V CAD Models
TX2SL-L2-12V Part Data Attributes
|
TX2SL-L2-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2SL-L2-12V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TX2SL-L2-12V
This table gives cross-reference parts and alternative options found for TX2SL-L2-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2SL-L2-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SA-L2-12V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V vs TX2SA-L2-12V-X |
TX2SL-LT-12V | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V vs TX2SL-LT-12V |
TX2SS-LT-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V vs TX2SS-LT-12V-Z |
TX2SL-L2-12V-X | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V vs TX2SL-L2-12V-X |
TX2SA-L2-12V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V vs TX2SA-L2-12V |
TX2SS-LT-12V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V vs TX2SS-LT-12V-X |
TX2SL-LT-12V-X | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V vs TX2SL-LT-12V-X |
TX2-LT-H-12V | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V vs TX2-LT-H-12V |
TX2-L2-H-12V | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V vs TX2-L2-H-12V |
TX2SS-L2-12V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SL-L2-12V vs TX2SS-L2-12V |