Part Details for TX2SS-4.5V-1-W by Panasonic Electronic Components
Overview of TX2SS-4.5V-1-W by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SS-4.5V-1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TX2SS-4.5V-1-W-ND
|
DigiKey | RELAY TELECOM DPDT 1A 4.5V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4846 | Buy Now |
DISTI #
TX2SS-4.5V-1-W
|
Avnet Americas | Relay Signal DPDT 4.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SS-4.5V-1-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0992 / $2.3769 | Buy Now |
DISTI #
769-TX2SS-4.5V-1-W
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 0 |
|
$2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $3.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $3.2800 | Buy Now |