Part Details for TX2SS-5V-TH-Y by Panasonic Electronic Components
Overview of TX2SS-5V-TH-Y by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SS-5V-TH-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TX2SS-5V-TH-Y-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7422 | Buy Now |
DISTI #
TX2SS-5V-TH-Y
|
Avnet Americas | Relay Signal DPDT 250VAC 5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SS-5V-TH-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.3168 / $2.6232 | Buy Now |
DISTI #
769-TX2SS-5V-TH-Y
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 0 |
|
$2.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4800 / $3.6200 | Buy Now | |
DISTI #
TX2SS-5V-TH-Y
|
Avnet Americas | Relay Signal DPDT 250VAC 5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SS-5V-TH-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.3168 / $2.6232 | Buy Now |
|
Master Electronics | 0 |
|
$2.4800 / $3.6200 | Buy Now |
Part Details for TX2SS-5V-TH-Y
TX2SS-5V-TH-Y CAD Models
TX2SS-5V-TH-Y Part Data Attributes:
|
TX2SS-5V-TH-Y
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TX2SS-5V-TH-Y
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |