There are no models available for this part yet.
Overview of TX2SS-L2-4.5V-TH-W by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TX2SS-L2-4.5V-TH-W by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-TX2SS-L2-4.5V-TH-W-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 4.5V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7269 | Buy Now | |
DISTI #
TX2SS-L2-4.5V-TH-W
|
Avnet Americas | Relay Signal DPDT 250VAC 4.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SS-L2-4.5V-TH-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1488 / $3.5653 | Buy Now | |
DISTI #
769-TX2SS-L2-4.5VTHW
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 0 |
|
$3.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$3.2800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $6.4000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.0500 / $6.4000 | Buy Now |