Part Details for TX2SSL23ZJ by Panasonic Electronic Components
Overview of TX2SSL23ZJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SSL23ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX2SSL23ZJ
|
Avnet Abacus | Electromechanical Relay DPDT 2A 3VDC 45Ohm Surface Mount - Tape and Reel (Alt: TX2SSL23ZJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |