Part Details for TX40AB00-1607 by TE Connectivity
Overview of TX40AB00-1607 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
DO1607B-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Price & Stock for TX40AB00-1607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX40AB00-1607-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E M25 Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.7448 | Buy Now |
DISTI #
650-TX40AB00-1607
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AB00-1607 RoHS: Not Compliant | 0 |
|
$91.8600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$80.9200 / $215.9700 | Buy Now | |
DISTI #
RYCTX40AB00-1607
|
Interstate Connecting Components | Endgeh�use ohne TL-Ring,Gr.17 | 0 |
|
$97.1471 / $98.5971 | Buy Now |
|
Master Electronics | 0 |
|
$80.9200 / $215.9700 | Buy Now |