Part Details for TX40AB00-1808H by TE Connectivity
Overview of TX40AB00-1808H by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-808H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 16 Positions, 2.54mm (0.100in) Pitch | |
89891-808HLF | Amphenol Communications Solutions | REC VER THT 16pos |
Price & Stock for TX40AB00-1808H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX40AB00-1808H-ND
|
DigiKey | CONN BACKSHELL ADPT SZ19 F M28 Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.7018 | Buy Now |
DISTI #
000000000002767998
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX40AB00-1808H | 0 |
|
Buy Now |