Part Details for TX40AB00-1818H by TE Connectivity
Overview of TX40AB00-1818H by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-818H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 36 Positions, 2.54mm (0.100in) Pitch | |
89891-818HLF | Amphenol Communications Solutions | REC VER THT 36pos |
Price & Stock for TX40AB00-1818H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX40AB00-1818H-ND
|
DigiKey | CONN BACKSHELL ADPT SZ19 F M28 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$91.8200 / $203.0000 | Buy Now |
DISTI #
000000000002281651
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ18 CAD STR TINEL-LOCK | 0 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$91.8200 / $203.0000 | Buy Now |