Part Details for TX40AB00-2214 by TE Connectivity
Overview of TX40AB00-2214 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2214TE16IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD6432214XXXTF | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / |
Price & Stock for TX40AB00-2214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2778
|
Newark | Tx40Ab00-2214 |Raychem Te Connectivity TX40AB00-2214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1100 | Buy Now |
DISTI #
TX40AB00-2214-ND
|
DigiKey | CONN BACKSHELL ADPT SZ23 H M34 Min Qty: 182 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1378 | Buy Now |
DISTI #
650-TX40AB00-2214
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AB00-2214 RoHS: Not Compliant | 0 |
|
$45.3900 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$48.0700 / $134.1700 | Buy Now |
DISTI #
RYCTX40AB00-2214
|
Interstate Connecting Components | Endgeh�use ohne TL-Ring, Gr.19 | 0 |
|
$55.4118 | Buy Now |
DISTI #
000000000002768004
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX40AB00-2214 Min Qty: 1 | 0 |
|
$51.3900 / $60.8700 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$48.0700 / $134.1700 | Buy Now |
Part Details for TX40AB00-2214
TX40AB00-2214 CAD Models
TX40AB00-2214 Part Data Attributes
|
TX40AB00-2214
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TX40AB00-2214
TE Connectivity
CONN BACKSHELL ADPT SZ 23H OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23; H |