Part Details for TX40AB90-1410 by TE Connectivity
Overview of TX40AB90-1410 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TX40AB90-1410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3595
|
Newark | Tx40Ab90-1410 |Raychem Te Connectivity TX40AB90-1410 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.6100 / $190.4200 | Buy Now |
DISTI #
TX40AB90-1410-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D M22 Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.2846 | Buy Now |
DISTI #
650-TX40AB90-1410
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AB90-1410 RoHS: Not Compliant | 0 |
|
$198.2600 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$186.5300 / $510.9600 | Buy Now |
DISTI #
RYCTX40AB90-1410
|
Interstate Connecting Components | TX40AB90-1410 | 0 |
|
Buy Now | |
DISTI #
000000000002281704
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX40AB90-1410 Min Qty: 1 | 0 |
|
$193.7400 / $227.9200 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$186.5300 / $510.9600 | Buy Now |
Part Details for TX40AB90-1410
TX40AB90-1410 CAD Models
TX40AB90-1410 Part Data Attributes
|
TX40AB90-1410
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TX40AB90-1410
TE Connectivity
CONN BACKSHELL ADPT SZ 15D OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D |