Part Details for TX40AB90-2006 by TE Connectivity
Overview of TX40AB90-2006 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for TX40AB90-2006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3598
|
Newark | Tx40Ab90-2006 |Raychem Te Connectivity TX40AB90-2006 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.5800 / $188.6000 | Buy Now |
DISTI #
TX40AB90-2006-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G M31 Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.3564 | Buy Now |
DISTI #
650-TX40AB90-2006
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AB90-2006 RoHS: Not Compliant | 0 |
|
$360.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$336.4700 / $855.8400 | Buy Now | |
DISTI #
RYCTX40AB90-2006
|
Interstate Connecting Components | 0 |
|
$391.5589 | Buy Now | |
DISTI #
000000000002281707
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX40AB90-2006 Min Qty: 1 | 0 |
|
$349.4700 / $399.3900 | Buy Now |
|
Master Electronics | 0 |
|
$336.4700 / $855.8400 | Buy Now |
Part Details for TX40AB90-2006
TX40AB90-2006 CAD Models
TX40AB90-2006 Part Data Attributes
|
TX40AB90-2006
TE Connectivity
Buy Now
|
Compare Parts:
TX40AB90-2006
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |