Part Details for TX40AB90-2410 by TE Connectivity
Overview of TX40AB90-2410 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Price & Stock for TX40AB90-2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-TX40AB90-2410
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AB90-2410 RoHS: Not Compliant | 0 |
|
$64.6100 / $72.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$62.2700 / $137.6600 | Buy Now | |
DISTI #
000000000002281719
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX40AB90-2410 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$62.2700 / $137.6600 | Buy Now |