Part Details for TX40AC00-1410 by TE Connectivity
Overview of TX40AC00-1410 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TX40AC00-1410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX40AC00-1410-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D SILV Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.6824 | Buy Now |
DISTI #
650-TX40AC00-1410
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AC00-1410 RoHS: Compliant | 0 |
|
$104.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.5600 / $233.6800 | Buy Now |
DISTI #
RYCTX40AC00-1410
|
Interstate Connecting Components | TX40AC00-1410 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.5600 / $233.6800 | Buy Now |