Part Details for TX40AC90-0805 by TE Connectivity
Overview of TX40AC90-0805 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for TX40AC90-0805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-TX40AC90-0805
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AC90-0805 RoHS: Compliant | 0 |
|
$91.4900 / $97.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.4600 / $186.7300 | Buy Now |
DISTI #
000000000002281741
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX40AC90-0805 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$84.4600 / $186.7300 | Buy Now |