Part Details for TX40AC90-0806 by TE Connectivity
Overview of TX40AC90-0806 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0806SQ-16NJLB | Coilcraft Inc | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | |
0806SQ-12NJLC | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT |
Price & Stock for TX40AC90-0806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-TX40AC90-0806
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AC90-0806 RoHS: Compliant | 0 |
|
$91.4900 / $97.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.4600 / $186.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$84.4600 / $186.7300 | Buy Now |