Part Details for TX40AZ00-1007 by TE Connectivity
Overview of TX40AZ00-1007 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX40AZ00-1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2785
|
Newark | Tx40Az00-1007 |Raychem Te Connectivity TX40AZ00-1007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8500 / $44.1900 | Buy Now |
DISTI #
2266-TX40AZ00-1007-ND
|
DigiKey | CONN Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$30.3100 / $32.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.2700 / $33.2800 | Buy Now | |
DISTI #
TE Connectivity TX40AZ00-1007
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now | |
DISTI #
4330513
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$41.4214 / $56.5511 | Buy Now |
|
Master Electronics | 0 |
|
$28.2700 / $33.2800 | Buy Now |
Part Details for TX40AZ00-1007
TX40AZ00-1007 CAD Models
TX40AZ00-1007 Part Data Attributes:
|
TX40AZ00-1007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TX40AZ00-1007
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B |