Part Details for TX40AZ00-2008 by TE Connectivity
Overview of TX40AZ00-2008 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
20083EB0BD | Amphenol Communications Solutions | Elite Backplane connectors, DO 8pair, 12position, NiS | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for TX40AZ00-2008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX40AZ00-2008-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G BLK Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.5588 | Buy Now |
DISTI #
650-TX40AZ00-2008
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AZ00-2008 RoHS: Not Compliant | 0 |
|
$183.3700 | Order Now |
|
Onlinecomponents.com | TX40AZ00-2008 | 0 |
|
$172.4800 / $427.4300 | Buy Now |
DISTI #
CZ6615-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TX40AZ00-2008 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$170.6700 | Buy Now |
DISTI #
RYCTX40AZ00-2008
|
Interstate Connecting Components | TX40AZ00-2008 CZ6615-000 | 114 On Order |
|
$108.7941 / $139.5850 | Buy Now |
|
Master Electronics | TX40AZ00-2008 | 0 |
|
$172.4800 / $427.4300 | Buy Now |
Part Details for TX40AZ00-2008
TX40AZ00-2008 CAD Models
TX40AZ00-2008 Part Data Attributes
|
TX40AZ00-2008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TX40AZ00-2008
TE Connectivity
CONN BACKSHELL ADPT SZ 21G BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Size-Max |