Part Details for TX40AZ00-2016 by TE Connectivity
Overview of TX40AZ00-2016 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX40AZ00-2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTX40AZ00-2016
|
Heilind Electronics | TINEL-LOCK ADAPTER, STRAIGHT CX9353-000 | Americas - 12 in Stock |
|
Buy Now | |
DISTI #
CX9353-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TX40AZ00-2016 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$144.9500 | Buy Now |
DISTI #
RYCTX40AZ00-2016
|
Interstate Connecting Components | TINEL-LOCK ADAPTER, STRAIGHT CX9353-000 | 4 |
|
Buy Now |
Part Details for TX40AZ00-2016
TX40AZ00-2016 CAD Models
TX40AZ00-2016 Part Data Attributes:
|
TX40AZ00-2016
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TX40AZ00-2016
TE Connectivity
CONN BACKSHELL ADPT SZ 21G BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G |