Part Details for TX40AZ00-2412 by TE Connectivity
Overview of TX40AZ00-2412 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2412CGN#PBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD | |
DC2412A-B | Analog Devices | LTC2335-16 Demo Board - Octal, | |
LTC2412IGN#TRPBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD |
Price & Stock for TX40AZ00-2412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX40AZ00-2412-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J BLK Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.6088 | Buy Now |
DISTI #
CW3904-000
|
Avnet Americas | TX40AZ00-2412 - Bulk (Alt: CW3904-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$120.1200 / $320.5800 | Buy Now | |
DISTI #
CW3904-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TX40AZ00-2412 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$163.4300 | Buy Now |
DISTI #
RYCTX40AZ00-2412
|
Interstate Connecting Components | CW3904-000 | 0 |
|
$144.2059 / $146.3583 | Buy Now |
|
Master Electronics | 0 |
|
$120.1200 / $320.5800 | Buy Now |
Part Details for TX40AZ00-2412
TX40AZ00-2412 CAD Models
TX40AZ00-2412 Part Data Attributes
|
TX40AZ00-2412
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TX40AZ00-2412
TE Connectivity
TX40AZ00-2412
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J |